• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 21 215 B Crimper Non-insulated open end connectors 0.5 up to 2.5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable cross-sections: 0.5 and 2.5 mm ²
  • Strip: from 0.75 - 6.0 mm ²
  • bolt-cutter: M2, 6 - M5
Product type

Crimper

Manufacturer part #

97 21 215 B

Range of uses

Non-insulated open end connectors

Crimp area

0.5 up to 2.5 mm²

Crimp area AWG

13 up to 20 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

2.5 mm²

Crimp area AWG (min.)

20 awg

Crimp area AWG (max.)

13 awg

Length

230 mm

Material

Special steel

Material properties

burnished

Width

63 mm

Height

50 mm

Weight

290 g

Suitable for

Cable cross-section: 0.5 - 2.5 mm² · Strip: from 0.5 - 2.5 mm² · Shortening of threaded pins 2.6 - M 5.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 657964 Knipex 97 21 215 B Crimper Non-insulated open end connectors 0.5 up to 2.5 mm²

User & Safety Instructions

User & Safety Instructions 657964 Knipex 97 21 215 B Crimper Non-insulated open end connectors 0.5 up to 2.5 mm²

Information

Information 657964 Knipex 97 21 215 B Crimper Non-insulated open end connectors 0.5 up to 2.5 mm²

Description

For cuting cables, stripping of wires and crimping of insulated and non-insulated cable shoes and plug connectors and open plug connectors With threaded holes for cutting Cu- or Ms-threaded pins with M 2.6; M 3 M 3.5. M4 and M5. Screwed joint for high stability and uniform running. Special steel, high-strength.

This text is machine translated.

Features

  • : Pliers burnished
  • Grips with plastic covers
  • For cable cutting, stripping of wires and crimping of insulated and non-insulated cable shoes and plug connectors and open plug connectors
  • With threaded holes for cutting Cu- or MS-threaded pins with M 2.6; M3; M 3.5; M4 and M5
  • Screwed joint for high stability and uniform running
  • special steel, high-strength.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)