• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 78 180 T Crimper Ferrules 0.25 up to 16 mm²

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Fri 23 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Crimping pliers for wire-end sleeves with eyelet

  • Polished head
  • insulated grips with multi-component covers
  • VDE-tested
  • with integrated, insulated mounting eyelet for attaching a fall protection

Technical specifications

  • Number of cavities: 3
Product type

Crimper

Manufacturer part #

97 78 180 T

Range of uses

Ferrules

Crimp area

0.25 up to 16 mm²

Crimp area (min.)

0.25 mm²

Crimp area (max.)

16 mm²

Length

180 mm

Material

Steel

Material properties

polishing

Width

54 mm

Height

50 mm

Weight

254 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613909 Knipex 97 78 180 T Crimper Ferrules 0.25 up to 16 mm²

Description

Light-weight and slim design. Can also be used as VDE-version. Easy crimping through optimized transmission. Pliers with integrated, insulated mounting eyelet for attaching a fall protection for crimping of wire end sleeves DIN 46228 part 1 + 4 within the range of 0.25 to 16 mm². Improved translation for 30% easier crimping. Light-weight and slim design. Pressing in characterised troughed roof profile for secure joint of cover and conductor 9 especially deep profiles with conical side surfaces. Special tool steel, forged, oil-hardened.

This text is machine translated.

Features

  • For crimping of cable end sleeves DIN 46228 part 1 + 4 within the range of 0.25 to 16 mm²
  • Improved translation for 30% easier crimping
  • light and slim design
  • Pressing in characterised troughed roof profile for secure connection of cover and conductor
  • 9 especially deep profiles with conical side surfaces
  • Special tool steel, forged, oil-hardened.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)