• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 90 06 Crimper Ferrules 0.25 up to 16 mm² Incl. ferrule set and case

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp-assortment for wire-end sleeves

  • In TANOS MINI-systainer ® (stable plastic box)
  • T-Loc-Verschluss for single-handed operation: with a rotary the Systainer ® is opened or closed and with a second systainer ®.
  • Open in the linked state: quick and easy access to the content, without the connection.
  • Two staple able plastic sets with each 6 Molds for connecter
  • With an assortment of wire end sleeves with/without plastic collars
  • Two schematic drawings of bushings: At the top, a cylindrical shape with an open side; below, a straight form with a closed underside.

Technical specifications

  • Material: pliers polished head, plastic-coated handles
Product type

Crimper

Manufacturer part #

97 90 06

Range of uses

Ferrules

Crimp area

0.25 up to 16 mm²

Crimp area AWG

5 up to 23 awg

Crimp area (min.)

0.25 mm²

Crimp area (max.)

16 mm²

Crimp area AWG (min.)

23 awg

Crimp area AWG (max.)

5 awg

Length

180 mm

Material

Tool steel

Material properties

polishing

tempered

Width

170 mm

Height

50 mm

Weight

1000 g

Features

Incl. ferrule set and case

Suitable for

Ferrules

Type

97 90 06

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 822471 Knipex 97 90 06 Crimper Ferrules 0.25 up to 16 mm² Incl. ferrule set and case

Datasheet 822471 Knipex 97 90 06 Crimper Ferrules 0.25 up to 16 mm² Incl. ferrule set and case

User & Safety Instructions

User & Safety Instructions 822471 Knipex 97 90 06 Crimper Ferrules 0.25 up to 16 mm² Incl. ferrule set and case

Information

Information 822471 Knipex 97 90 06 Crimper Ferrules 0.25 up to 16 mm² Incl. ferrule set and case

Description

With wire-end sleeve pliers 97 71 180. Wire end sleeves with plastic collars. In TANOS MINI-systainer ® (stable plastic box). Two staple able plastic sets with each 6 Molds for connecter. With an assortment of wire end sleeves with/without plastic collars.

This text is machine translated.

Scope of delivery

  • Crimping pliers for wire-end sleeves 97 71 180 · In TANOS MINI-Systainer® (stable plastic box) with two stapel able plastic sets with 6 moulds for binding. · Each 200 x wire end sleeves with plastic collars 0.5/0.75/1/1.5 mm · 150 wire end sleeves with plastic collar 2.5 mm.
  • This text is machine translated.

Hints

Systainer® is a registered tradeark of TANOS GmbH

More interesting products

(*All information is plus legal VAT)