
Number
Technical specifications
- Product type
Pushbutton
- Switch/button features
+ anti-twist safeguard
- Casing/button colour
Metal
- Functions
momentary
- Lighting type
None
- Switch position
1 x On/(Off)
- Contact type
1 breaker
- Material
Plastic
- Contact material
Copper alloy silver plated
- Connection
Solder tag
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-45 °C
- Max. temperature
+140 °C
- Durability
More than 30000 circuits
- Recess diameter
12.5 mm
- Content
1 pc(s)
- Switching current (inductive)
3 A
- Type
MPG 106F
- Recess diameter (details)
12.5 mm
- Switching voltage
250 V AC
- Switching current
3 A
- Type
MPG 106F
- Connection
Solder lugs
- Temperature range
-45 - +140 °C
Documents & Downloads
Datasheet
Datasheet 705825 Knitter-Switch MPG 106F MPG 106F Pushbutton 250 V AC 3 A 1 x On/(Off) momentary 1 pc(s)
Datasheet 705825 Knitter-Switch MPG 106F MPG 106F Pushbutton 250 V AC 3 A 1 x On/(Off) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 705825 Knitter-Switch MPG 106F MPG 106F Pushbutton 250 V AC 3 A 1 x On/(Off) momentary 1 pc(s)
Description
This text is machine translated.
Features
- Silver contacts, silver-plated copper alloy center contact
- Connections: Soldering eyes, silver-plated copper alloy
- Material: Diallyl-Phtalate housing according to UL 94 V-0, black, nickel-plated mounting parts
- Mounting: Single hole mounting, fixing thread 15/32-32 THD (M12 x 0.75), width across flats 14 mm
- Anti-twist protection through window

