• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 1141-010 Christmas tree lighting Droplet Inside mains-powered No. of bulbs 16 LED (monochrome) Warm white Ill

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tree chain, Topbirnen, white, "One String"

  • White "One String"
  • Welded
  • 16 warm white diodes

Technical specifications

Use

Inside

Power supply (LOV)

mains-powered

Bulb type

LED (monochrome)

No. of bulbs

16

Colour

Warm white

Motif

Droplet

Light spacing

70 cm

Illuminated length

10.5 m

Cable colour

Green

n.rel.

Energy consumption

0.96 kWh/1000h

Operating voltage

230 V

Product type

Christmas tree lighting

Built-in LED

No. of lights

16

Description

Are you ready for the festlichste time of year? With this beautiful LED tree chain bring the nostalgia real romantic candles in your seasonal Christmas geschmucktes at home. The high-quality white topbirnen fasten with the clip specifically to the fir branches and align easily. Each of the 16 warm-white light emitting diodes is positioned in such a way in your tree is perfect. Thereby, the discreet green cable optical almost invisible with the pine green and offers you with a cable of 1.5 meters easy access to next socket. Guests can enjoy a magical lights game your Christmas balls and other reflective decorative elements for the bet beams. Thanks to the latest LED technology, the power consumption for your atmospheric lighting decoration is minimal. A distinctive and durable branded product that you and your loved ones for many years joy. The company since 1942 to the production of high-quality light konstsmide is decorations for indoor and outdoor use specialized and since 1999 the decisive impulse generator for innovative, durable and protected LED-solutions.

This text is machine translated.

Features

  • White "One String"
  • Welded
  • 16 warm white diodes
  • 230V
  • Can be used for indoor use
  • Green cable.

Scope of delivery

  • LED tree chain Topbirnen

Accessories

(*All information is plus legal VAT)