• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 2036-010 Christmas tree lighting Inside mains-powered No. of bulbs 15 LED (monochrome) Warm white Illuminated

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tree chain, Topbirnen, "One String", 15 warm white diodes

  • Topbirnen
  • 15 warm white diodes
  • 230 V for indoor

Technical specifications

Use

Inside

Power supply (LOV)

mains-powered

Bulb type

LED (monochrome)

No. of bulbs

15

Colour

Warm white

Bulb size

Standard

Feed length

1.5 m

Light spacing

40 cm

Illuminated length

5.6 m

Length

7.1 m

Cable colour

Green

n.rel.

Energy consumption

1 kWh/1000h

Operating voltage

230 V

Product type

Christmas tree lighting

Built-in LED

No. of lights

15

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1598384 Konstsmide 2036-010 Christmas tree lighting Inside mains-powered No. of bulbs 15 LED (monochrome) Warm white Illuminated

Description

With 15 warm white bright diodes gives this high-quality tree chain evening for evening festive light and can be magical reflexes in your adventlichen background light up. A highlight for any festive celebration decoration - every year, because of the long-lasting quality products of the company konstsmide, you and your loved ones still for a long time. The company konstsmide is for over 40 years in the production of high-quality light decorations for indoor and outdoor use specialized and since 1999 the decisive impulse generator for innovative, durable and protected LED-solutions.

This text is machine translated.

Features

  • Topbirnen
  • "One String"
  • 15 warm white diodes
  • 230 V
  • Indoors
  • Green cable.

Scope of delivery

  • LED tree chain
  • User manual.