• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 6481-820 LED Christmas tree chain lights Inside EEC: E (A - G) via PSU No. of bulbs 200 LED (monochrome) Ambe

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Christmas tree chain with ring

  • Incl. timer
  • 5 strands à 30 LED
  • With ring

Technical specifications

Use

Inside

Power supply (LOV)

via PSU

Bulb type

LED (monochrome)

No. of bulbs

200

Colour

Amber

Feed length

5 m

Light spacing

6 cm

Illuminated length

2.4 m

Cable colour

Dark green

IP20

E (A - G)

Energy consumption

4 kWh/1000h

Operating voltage

14 V

Product type

LED Christmas tree chain lights

Built-in LED

Christmas lighting features

Timer

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280777 Konstsmide 6481-820 LED Christmas tree chain lights Inside EEC: E (A - G) via PSU No. of bulbs 200 LED (monochrome) Ambe

Description

You've never shelled your Christmas tree so easily and precisely. The LED Christmas tree jacket makes your tree shine with 150 amber-colored diodes in Christmas splendor. In the first step, place the ring over the top of the tree and then spread the 5 strands with 30 diodes in the branches. Thus all lights are evenly distributed without much effort at the first attempt. Now just plug in and enjoy the warm, festive sea of lights. Konstsmide traditionally attaches great importance to a sufficient length of the supply lines. With 5 meters, it is also generously dimensioned with this LED tree casing – a quality feature that saves you the use of additional extension cables. A high-quality and long-lasting brand product that will give you and guests many years of pleasure. Konstsmide has been specialized in the production of high-quality indoor and outdoor lighting decorations for over 40 years and since 1999 has been a key driver for innovative, long-lasting and safe LED solutions.

This text is machine translated.

Scope of delivery

  • Lamp chain
  • Inner transformer
  • User manual.

Accessories

(*All information is plus legal VAT)