• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 6577-870 LED Christmas tree chain lights (app-controlled) Inside EEC: F (A - G) mains-powered No. of bulbs 18

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro LED tree sheath with ring Ø 11, 5 strands each 36 diodes, app-controlled

  • LED drops
  • Freely selectable timer and dimmer
  • Responds to music
  • App-controlled (Android and IOS)

Technical specifications

Use

Inside

Power supply (LOV)

mains-powered

Bulb type

LED (monochrome)

No. of bulbs

180

Colour

Amber

Candle shaft colour

Silver

Bulb size

Micro

Cable colour

Silver

Features

App-controlled

F (A - G)

Energy consumption

5 kWh/1000h

Operating voltage

14 V

Product type

LED Christmas tree chain lights (app-controlled)

Built-in LED

No. of lights

180

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668900 Konstsmide 6577-870 LED Christmas tree chain lights (app-controlled) Inside EEC: F (A - G) mains-powered No. of bulbs 18

Description

As smart, you have never celebrated Christmas! This high-quality Micro LED tree sheath is a small high-tech miracle! With APP-control via iOS and Android let the 180 amber-colored LED-drop with a finger smudge to shine, to the beat of the music pulsating or in one of the eight different light programs. Select the desired brightness with the dimmer and sit with the flash function beautiful irregular reflexes in the tree. Time switching programs, round off the innovation package - select flexible between a burning time of 1 minute to 24 hours. The light automatically turns off and switches on the next day again at the same time for you. Also the decorate your tree is done with this harness sheath maximum ease-of-use. Simply place the ring using the tree tip and distribute the 5 lines each with their 36 diodes decoratively in the branches. In this way, all diodes without great effort at first in the tree. Sufficiently long lines defines konstsmide traditionally large value. With 5 meters, it is also in this micro-LED tree sheath generous - a quality feature that you use additional extension cable saves. A high-quality and durable branded product that you and guests many years joy. The company konstsmide is for over 40 years in the production of high-quality light decorations for indoor and outdoor use specialized and since 1999 the decisive impulse generator for innovative, durable and protected LED-solutions.

This text is machine translated.

Features

  • With Ring Ø 11 cm
  • 5 strands each 36 diodes
  • With multi-function
  • 180-colored diodes
  • 14V inner transformer
  • Silver-colored wire

Scope of delivery

  • Micro LED tree sheath
  • User manual.