
Konstsmide 6367-820 LED Christmas tree chain lights Inside EEC: G (A - G) via PSU No. of bulbs 150 LED (monochrome) Ambe
EAN:
Part number:
Item no:
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Highlights & Details
LED Christmas tree chain lights with Globes
- 5 strands à 30 LED
- With Globes
Technical specifications
- Use
Inside
- Power supply (LOV)
via PSU
- Bulb type
LED (monochrome)
- No. of bulbs
150
- Colour
Amber
- Feed length
5 m
- Light spacing
6 cm
- Illuminated length
1.8 m
- Length
6.8 m
- Cable colour
Green
IP20
G (A - G)
- Energy consumption
5 kWh/1000h
- Operating voltage
30 V
- Product type
LED Christmas tree chain lights
Built-in LED
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2280773 Konstsmide 6367-820 LED Christmas tree chain lights Inside EEC: G (A - G) via PSU No. of bulbs 150 LED (monochrome) Ambe
Description
You've never shelled your Christmas tree so easily and precisely. The LED tree jacket makes your tree shine in Christmas splendor with 150 amber diodes in the form of charming globes. The small white globes gently flow the warm light and wrap the fir branches in festive glow. The clou? This beautiful light setting can be arranged without any effort. In the first step, simply place the ring over the top of the tree and then spread the 5 strands with 30 diodes in the branches. So all lights are distributed in the tree at the first glance. Now just connect the plug to the power and enjoy the festive sea of lights. Konstsmide traditionally attaches great importance to a sufficient length of the supply lines. With 5 meters, it is also generously dimensioned with this LED tree casing – a quality feature that saves you the use of additional extension cables. A high-quality and long-lasting brand product that will give you and guests many years of pleasure. Konstsmide has been specialized in the production of high-quality indoor and outdoor lighting decorations for over 40 years and since 1999 has been a key driver for innovative, long-lasting and safe LED solutions.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Lamp chain
- Inner transformer
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 69.76*
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































