
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
Micro LED light chain, 6 hour timer, 40 amber diodes
- 6 h timer
- 40-colored diodes
- Battery-powered
Technical specifications
- Use
Inside
- Power supply (LOV)
battery-powered
- Bulb type
LED (monochrome)
- No. of bulbs
40
- Colour
Amber
- Bulb size
Micro
- Light spacing
10 cm
- Illuminated length
3.90 m
- Cable colour
Copper
n.rel.
- Product type
Micro holiday lights
Built-in LED
- No. of lights
40
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1668885 Konstsmide 1461-860 Micro holiday lights Inside battery-powered No. of bulbs 40 LED (monochrome) Amber Illuminated lengt
Description
Guests can enjoy a breathtaking decoration highlight. Like small pieces of jewelry, the high-quality, sophisticated worked drops in the dark, and conjure up the viewer a radiation in the eyes and a smile on his lips. Whether on the festive covered table, in a glass container or in a container processed, this decorative light chain of konstsmide will get it noticed. The company konstsmide is for over 40 years in the production of high-quality light decorations for indoor and outdoor use specialized and since 1999 the decisive impulse generator for environmentally friendly, long-lasting and reliable LED solutions.
This text is machine translated.
This text is machine translated.
Features
- Indoors
- Copper colored wire
- Operation with 4 x AA batteries (AA), please order separately
Scope of delivery
- Micro LED light chain
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 49.96*
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































