• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 1465-860 Micro holiday lights Inside battery-powered No. of bulbs 60 LED (monochrome) Amber Illuminated lengt

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro LED light chain, "firecracker", with 6 h timer

  • With 6 h timer
  • 60-colored diodes
  • Battery-powered

Technical specifications

Use

Inside

Power supply (LOV)

battery-powered

Bulb type

LED (monochrome)

No. of bulbs

60

Colour

Amber

Bulb size

Micro

Light spacing

1.7 cm

Illuminated length

1 m

Cable colour

Copper

n.rel.

Product type

Micro holiday lights

Built-in LED

No. of lights

60

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668886 Konstsmide 1465-860 Micro holiday lights Inside battery-powered No. of bulbs 60 LED (monochrome) Amber Illuminated lengt

Description

You want for Christmas special decorative accents? With this micro-LED light now you can make your interior a small, fine light fireworks. 60 small-colored diodes on a delicate, shiny copper wire transform each arrangement or still life in a magical light object. Thereby, the battery compartment for 3 AA-batteries inconspicuously into the decoration and makes the use of this chain of lights is very flexible. Ideal for small plants, cages or table decorations. The 6 h timer provides once again for extra comfort: thanks to him, the light goes out automatically, so that you no longer need to remember the on/off. A distinctive and durable branded product that you and your loved ones for many years joy. The company since 1942 to the production of high-quality light konstsmide is decorations for indoor and outdoor use specialized and since 1999 the decisive impulse generator for innovative, durable and protected LED-solutions.

This text is machine translated.

Features

  • Indoors
  • Copper colored wire
  • Operation with 3 x AA batteries (AA), please order separately

Scope of delivery

  • Micro LED light chain
  • User manual.