• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 6339-860 Micro holiday lights Inside EEC: E (A - G) mains-powered No. of bulbs 200 LED (monochrome) Amber Ill

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro LED light chain, "firecracker", 200-colored diodes

  • 200-colored diodes
  • 4.5V inner transformer
  • Copper colored wire

Technical specifications

Use

Inside

Power supply (LOV)

mains-powered

Bulb type

LED (monochrome)

No. of bulbs

200

Colour

Amber

Light spacing

1 cm

Illuminated length

2 m

Cable colour

Copper

E (A - G)

Energy consumption

5 kWh/1000h

Operating voltage

4.5 V

Product type

Micro holiday lights

Built-in LED

No. of lights

200

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668880 Konstsmide 6339-860 Micro holiday lights Inside EEC: E (A - G) mains-powered No. of bulbs 200 LED (monochrome) Amber Ill

Description

"Let it shine"-place for christmas special decorative accents! With this Micro LED Fairy Lights "firecracker" now you can make your interior a small, fine light fireworks. 200 micro small diodes on a delicate, copper-colored shiny wire wrap your Christmas tree and every other arrangement in a magical lighting backdrop. The fine, drawing up this 2 meter long chain of lights with the flexible flexible wires is reminiscent of the sparkling spraying a wonderful candle. On a sufficiently long lead sets konstsmide traditionally large value. With 5 meters, it is also in this light chain generous - a quality feature that you use additional extension cable saves. A high-quality and durable branded product that you and guests many years joy. Look forward to your personal decorative fireworks for Christmas. The company konstsmide is for over 40 years in the production of high-quality light decorations for indoor and outdoor use specialized and since 1999 the decisive impulse generator for innovative, durable and protected LED-solutions.

This text is machine translated.

Scope of delivery

  • Micro LED light chain
  • User manual.