• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 3640-810 Micro holiday lights Outside EEC: G (A - G) mains-powered No. of bulbs 120 LED (monochrome) Amber Il

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED light chain, with mica effect, 120-colored diodes

  • With mica effect
  • 120-colored diodes (60 Glimmend)
  • 24V external transformer

Technical specifications

Use

Outside

Power supply (LOV)

mains-powered

Bulb type

LED (monochrome)

No. of bulbs

120

Colour

Amber

Bulb size

Micro

Feed length

5 m

Light spacing

8 cm

Illuminated length

9.52 m

Length

14.52 m

Cable colour

Black

G (A - G)

Energy consumption

4 kWh/1000h

Operating voltage

24 V

Product type

Micro holiday lights

Built-in LED

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1598371 Konstsmide 3640-810 Micro holiday lights Outside EEC: G (A - G) mains-powered No. of bulbs 120 LED (monochrome) Amber Il

Description

Just magic! You can effect full of trees, shrubs or other garden elements not in scene. On a total length of 14,52 meters lights 120 Diodes (of which 60 glimmend), your garden soft illuminieren. It disappears the black cable is almost invisible in the background. The micro-small amber-colored LED diodes impress with a newly developed "mica effect", the individual diodes gently pulsating. Like in a Hollywood production sparkles here and there a little light on and radiates glamour pur. It offers a breathtaking view, which all know: Now, the most beautiful time of winter started, Christmas is coming!

This text is machine translated.

Features

  • With mica effect
  • 120-colored diodes (60 Glimmend)
  • 24V external transformer
  • Black cable.

Scope of delivery

  • LED light chain
  • Power plug
  • User manual.

Accessories

(*All information is plus legal VAT)