• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 3611-500 Micro holiday lights Outside mains-powered No. of bulbs 80 LED (monochrome) Multi-colour Illuminated

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Micro LED light chain, 80 colorful diodes

  • 80 colorful diodes
  • 24V external transformer
  • Black cable

Technical specifications

Use

Outside

Power supply (LOV)

mains-powered

Bulb type

LED (monochrome)

No. of bulbs

80

Colour

Multi-colour

Bulb size

Micro

Feed length

10 m

Light spacing

16 cm

Illuminated length

12.64 m

Length

22.64 m

Cable colour

Black

n.rel.

Energy consumption

2.4 kWh/1000h

Operating voltage

24 V

Product type

Micro holiday lights

Built-in LED

No. of lights

80

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1598588 Konstsmide 3611-500 Micro holiday lights Outside mains-powered No. of bulbs 80 LED (monochrome) Multi-colour Illuminated

Description

Just magic! You can effect full of trees, shrubs or other garden elements not in scene. If this high-quality micro-LED light chain from the quality house with the stars for the bet radiates all know: now has the most beautiful time of winter started, Christmas is coming! It offers a pleasant advent time every year, because at this long-lasting quality product of the company konstsmide will find you and your loved ones enjoy for long. The company konstsmide is for over 40 years in the production of high-quality light decorations for indoor and outdoor use specialized and since 1999 the decisive impulse generator for environmentally friendly, long-lasting and reliable LED solutions.

This text is machine translated.

Features

  • 80 colorful diodes
  • 24V external transformer
  • Black cable.

Scope of delivery

  • Micro LED light chain
  • Power plug
  • User manual.

Accessories

(*All information is plus legal VAT)