
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
LED fairy light
- On/off switch
- Light sensor
- 9h Timer
Technical specifications
- Use
Outside
- Power supply (LOV)
battery-powered
- Bulb type
LED (monochrome)
- No. of bulbs
20
- Colour
Warm white
- Feed length
0.5 m
- Light spacing
10 cm
- Illuminated length
1.9 m
- Length
2.4 m
- Cable colour
White
Clear
IP44
n.rel.
- Product type
Holiday lights (mini)
Built-in LED
- Christmas lighting features
Timer
incl. switch
incl. twilight sensor
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2280954 Konstsmide 3724-103 Holiday lights (mini) Outside battery-powered No. of bulbs 20 LED (monochrome) Warm white Illuminate
Description
This battery-operated LED light chain for outdoor areas from the Konstsmide quality house is not only a sparkling highlight for every festive decoration, but also a small technological wonder. Equipped with a switch, 6h timer, 8 functions and memory function, it offers all the comfort you would like for a high-quality outdoor decoration. The battery compartment can be opened and closed easily, you do not have to use the screwdriver. Look forward to a sparkling Advent season – again every year, because you and your loved ones will enjoy this long-lasting quality product from Konstsmide. Konstsmide has been specialized in the production of high-quality indoor and outdoor lighting decorations for over 40 years and has been a key driver for environmentally friendly, long-lasting and safe LED solutions since 1999.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x chain of lights
- User manual
Hints
Please order suitable batter (4 x 1.5 V AA) separately.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 52.76*
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































