• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 6351-120 Micro holiday lights Inside mains-powered No. of bulbs 20 LED (monochrome) Warm white Illuminated le

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Micro LED light chain, 20 warm white diodes

  • 20 warm white diodes
  • 24 V inner transformer
  • Dark green cable

Technical specifications

Use

Inside

Power supply (LOV)

mains-powered

Bulb type

LED (monochrome)

No. of bulbs

20

Colour

Warm white

Feed length

3 m

Light spacing

7 cm

Illuminated length

1.33 m

Length

4.33 m

Cable colour

Green

n.rel.

Energy consumption

2 kWh/1000h

Operating voltage

24 V

Product type

Micro holiday lights

Built-in LED

No. of lights

20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1598843 Konstsmide 6351-120 Micro holiday lights Inside mains-powered No. of bulbs 20 LED (monochrome) Warm white Illuminated le

Description

Small but powerful! If the small highlights of this high-quality light chain in the advent make for the bet beams, there is in the house immediately solemn mood. No matter whether you want your Christmas tree, fir branches, garlands or cages, the magic of the filigree Micro-light immerses everything into a festive, stylish atmosphere. Look forward to a long-lasting quality product from the house of konstsmide where you and your loved ones will enjoy for long time. The company konstsmide is for over 40 years in the production of high-quality light decorations for indoor and outdoor use specialized and since 1999 the decisive impulse generator for environmentally friendly, long-lasting and reliable LED solutions.

This text is machine translated.

Features

  • 20 warm white diodes
  • 24 V inner transformer
  • Dark green cable.

Scope of delivery

  • Micro LED light chain
  • User manual.