
Konstsmide 6362-820 LED Christmas tree chain lights Inside EEC: G (A - G) mains-powered No. of bulbs 250 LED (monochrome
EAN:
Part number:
Item no:
Number
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
14-day return policy included
Highlights & Details
LED tree sheath with ring, for christmas tree, 5 strands each 50 diodes
- 250-colored LEDs
- 5 lines á 50 LEDs (3 m each strand)
- With inner transformer
Technical specifications
- Use
Inside
- Power supply (LOV)
mains-powered
- Bulb type
LED (monochrome)
- No. of bulbs
250
- Colour
Amber
- Bulb size
Micro
- Feed length
5 m
- Light spacing
6 cm
- Illuminated length
3 m
- Length
8 m
- Cable colour
Dark green
G (A - G)
- Energy consumption
6 kWh/1000h
- Operating voltage
24 V
- Product type
LED Christmas tree chain lights
Built-in LED
- No. of lights
250
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1517830 Konstsmide 6362-820 LED Christmas tree chain lights Inside EEC: G (A - G) mains-powered No. of bulbs 250 LED (monochrome
Description
You can also disturb the constant cable tangles of the old light chains? - Not now anymore! With the LED tree jacket konstsmide can be easily decorate the tree. Place the ring simply via the tree beads and align the 5 lines, each with 50 warm-white diodes simply untenhin. The individual strings can be placed in the tree. Switch off the chain and your tree shines with a total of 250 diodes in a beautiful shine. The company konstsmide is for over 40 years in the production of high-quality light decorations for indoor and outdoor use specialized and since 1999 the decisive impulse generator for innovative, durable and protected LED-solutions.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 79.76*
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































