• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 661-320 Mode Outdoor free standing light Light bulb, Energy-saving bulb E-27 60 W Steel

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 335.00
-15 %
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor standing lamp Konstsmide Mode Small

  • Handmade in EU
  • Break-proof and shock-resistant polycarbonate glass
  • This text is machine translated.

Technical specifications

Product type

Outdoor free standing light

Operating voltage

230 V

No. of bulbs

1

Bulb type

Light bulb

Energy-saving bulb

E-27

Rating per bulb

60 W

60 W

Light features

Handmade

IP54

Factory colour

Steel

Material

Steel

Polycarbonate (PC)

Dim

(W x H) 28 cm x 44.5 cm

n.rel.

Light bulb included

No

Width

28 cm

Height

44.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1193884 Konstsmide 661-320 Mode Outdoor free standing light Light bulb, Energy-saving bulb E-27 60 W Steel

Description

Scope of delivery

  • Outdoor standing lamp
  • User manual.

Hints

Please order bulbs separately.

More interesting products

(*All information is plus legal VAT)