• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 7246-759 Milano Outdoor free standing light Energy-saving bulb E-27 75 W Black, Silver

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 75.99
-36 %
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor standing lamp Milano small

  • Power= 75 W

Technical specifications

  • Base: Ø 17 cm
Product type

Outdoor free standing light

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

E-27

Rating per bulb

75 W

75 W

Protection class

I

IP43

Factory colour

Black

Silver

Material

Acrylic glass

Weight

2 kg

Dim

(L x W x H) 16 x 16 x 51 cm

n.rel.

Light bulb included

No

Width

16 cm

Height

51 cm

Length

16 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 806675 Konstsmide 7246-759 Milano Outdoor free standing light Energy-saving bulb E-27 75 W Black, Silver

Description

Scope of delivery

  • Outdoor standing lamp · Fixings · User manual.
  • This text is machine translated.

Hints

Please order bulbs separately.

More interesting products

(*All information is plus legal VAT)