• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 7524-320 Trieste Outdoor free standing light HV halogen GU10 35 W Steel

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 140.00
-21 %
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor standing lamp Trieste

  • Power= 35 W

Technical specifications

Product type

Outdoor free standing light

Operating voltage

230 V

No. of bulbs

1

Bulb type

HV halogen

GU10

Rating per bulb

35 W

35 W

Light features

Bottom light emission

IP44

Factory colour

Steel

Material

Aluminium

Dim

(L x W x H) 11.5 x 20.5 x 100 cm

n.rel.

Light bulb included

No

Width

20.5 cm

Height

100 cm

Length

11.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1341904 Konstsmide 7524-320 Trieste Outdoor free standing light HV halogen GU10 35 W Steel

Description

Scope of delivery

  • Outdoor standing lamp
  • User manual.

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)