
Konstsmide Acerra 7957-250 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 5 W White
Highlights & Details
Outdoor LED wall lamp acerra
- Warm white LEDs
- Bottom light emission
- This text is machine translated.
Technical specifications
- Product type
LED outdoor wall light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
5 W
5 W
- Energy consumption
5 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
400 lm
- Light features
Bottom light emission
IP54
- Factory colour
White
- Material
Aluminium
- Dim
(W x H x D) 9 x 23 x 13 cm
G (A - G)
- Light bulb included
Yes
- Width
9 cm
- Height
23 cm
- Depth
13 cm
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1341923 Konstsmide Acerra 7957-250 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 5 W White
User & Safety Instructions 1341923 Konstsmide Acerra 7957-250 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 5 W White
Description
Scope of delivery
- LED outdoor wall light
- User manual.

























