• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Benu Down 435-320 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 100 W Steel

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 295.00
-14 %
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall light Benu Down

  • Free-hanging
  • 1-flame
  • Rauchfarbens acrylic glass
  • This text is machine translated.

Technical specifications

Product type

Outdoor wall light

Type

Lantern

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

LED (monochrome)

E-27

Rating per bulb

100 W

100 W

IP23

Factory colour

Steel

Material

Steel

Dim

(L x W x H) 26 x 32 x 43 cm

n.rel.

Light bulb included

No

Width

32 cm

Height

43 cm

Length

26 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1301521 Konstsmide Benu Down 435-320 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 100 W Steel

Description

Scope of delivery

  • Outdoor wall light
  • User manual.

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)