
Konstsmide Cosenza 7958-250 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 5 W White
Highlights & Details
Outdoor LED wall lamp Cosenza
- Warm white LEDs
- Bottom light emission
- This text is machine translated.
Technical specifications
- Product type
LED outdoor wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
5 W
5 W
- Energy consumption
5 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
400 lm
- Light features
Bottom light emission
IP54
- Factory colour
White
- Material
Aluminium
- Dim
(W x H x D) 14 x 26 x 18 cm
G (A - G)
- Light bulb included
Yes
- Width
14 cm
- Height
26 cm
- Depth
18 cm
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1341925 Konstsmide Cosenza 7958-250 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 5 W White
User & Safety Instructions 1341925 Konstsmide Cosenza 7958-250 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 5 W White
Description
Scope of delivery
- LED outdoor wall light
- User manual.

























