
Konstsmide Cremona 7959-310 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 6 W Grey
Highlights & Details
Outdoor LED wall lamp Cremona
- Power= 6 W Total luminous flux= 460 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Square
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3 W
6 W
3000 K
- Colour
Warm white
460.00 lm
- Total luminous flux
460 lm
- Light features
Top and bottom light emission
Adjustable light emission
- Protection class
I
IP54
- Factory colour
Grey
- Material
Aluminium
- Weight
0.95 kg
- Dim
(W x H x D) 13 x 13.5 x 11 cm
G (A - G)
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
13 cm
- Height
13.5 cm
- Depth
11 cm
No
- Radiation angle
90°
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1341927 Konstsmide Cremona 7959-310 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 6 W Grey
User & Safety Instructions 1341927 Konstsmide Cremona 7959-310 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 6 W Grey
Description
Scope of delivery
- LED outdoor wall light
- User manual.





























