• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Firenze 7213-250 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 100 W White

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall light Firenze

  • Power= 100 W

Technical specifications

  • Execution: Standing
Product type

Outdoor wall light

Type

Lantern

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

LED (monochrome)

E-27

Rating per bulb

100 W

100 W

IP44

Factory colour

White

Material

Aluminium

Dim

(W x H) 32.5 cm x 48 cm

n.rel.

Width

32.5 cm

Height

48 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 559723 Konstsmide Firenze 7213-250 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 100 W White

Description

Scope of delivery

  • Outdoor wall light
  • Fixings
  • User manual.

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)