• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Heimdal 404-750 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 60 W Black

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall light heimdal

  • Power= 60 W

Technical specifications

Product type

Outdoor wall light

Type

Lantern

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Ripple glass

Factory colour

Black

Material

Aluminium

Dim

(L x W x H) 25 x 24 x 26 cm

n.rel.

Light bulb included

No

Width

24 cm

Height

26 cm

Length

25 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1301506 Konstsmide Heimdal 404-750 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 60 W Black

Description

Scope of delivery

  • Outdoor wall light
  • Fixings
  • User manual.

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)