• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Latina Small 7937-370 LED outdoor wall light (+ motion detector) EEC: F (A - G) LED (monochrome) Built-in LED

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 97.99
-47 %
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor LED wall lamp Latina

  • Power= 3 W Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light (+ motion detector)

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

3 W

3 W

3000 K

Colour

Warm white

PIR detection angle (horizontal)

90°

Coverage max. (width)

5 m

Adjustable on-time (min.)

5 s

Adjustable on-time (max.)

8 min

IP54

Factory colour

Anthracite

Material

Aluminium

Dim

(W x H x D) 11 x 28 x 10 cm

F (A - G)

Light bulb included

Yes

Width

11 cm

Height

28 cm

Depth

10 cm

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1193821 Konstsmide Latina Small 7937-370 LED outdoor wall light (+ motion detector) EEC: F (A - G) LED (monochrome) Built-in LED

Description

Scope of delivery

  • LED outdoor wall light
  • User manual.

More interesting products

(*All information is plus legal VAT)