• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Modena 7342-300 Outdoor wall light HV halogen G9 25 W Grey

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall light Modena

  • 1-flame
  • Top and bottom light emission
  • This text is machine translated.

Technical specifications

Product type

Outdoor wall light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Bulb type

HV halogen

G9

Rating per bulb

25 W

25 W

Light features

Top and bottom light emission

IP44

Factory colour

Grey

Material

Aluminium

n.rel.

Light bulb included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1017889 Konstsmide Modena 7342-300 Outdoor wall light HV halogen G9 25 W Grey

Information

Information 1017889 Konstsmide Modena 7342-300 Outdoor wall light HV halogen G9 25 W Grey

Description

Scope of delivery

  • Outdoor wall light
  • User manual.

Hints

Suitable bulbs sold separately.

More interesting products

(*All information is plus legal VAT)