• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Modena 7541-320 Outdoor wall light HV halogen GU10 35 W Galvanized

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 64.99
-32 %
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall light Modena

  • Power= 35 W

Technical specifications

Product type

Outdoor wall light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Bulb type

HV halogen

GU10

Rating per bulb

35 W

35 W

PIR detection angle (horizontal)

140°

Coverage max. (width)

8 m

Adjustable on-time (max.)

60 s

Light features

Bottom light emission

IP44

Factory colour

Galvanized

Material

Steel

Dim

(L x W x H) 6.5 x 11 x 14 cm

n.rel.

Light bulb included

No

Width

11 cm

Height

14 cm

Length

6.5 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1017866 Konstsmide Modena 7541-320 Outdoor wall light HV halogen GU10 35 W Galvanized

Information

Information 1017866 Konstsmide Modena 7541-320 Outdoor wall light HV halogen GU10 35 W Galvanized

Description

Scope of delivery

  • Outdoor wall light · User manual.
  • This text is machine translated.

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)