• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Modena Big 7515-250 Outdoor wall light HV halogen GU10 35 W White

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall light Modena Big

  • Power= 35 W

Technical specifications

Product type

Outdoor wall light

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Bulb type

HV halogen

GU10

Rating per bulb

35 W

35 W

Light features

Bottom light emission

IP44

Factory colour

White

Material

Aluminium

Acrylic

Dim

(W x H) 9 cm x 15.5 cm

n.rel.

Light bulb included

Yes

Width

9 cm

Height

15.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1193855 Konstsmide Modena Big 7515-250 Outdoor wall light HV halogen GU10 35 W White

Description

Scope of delivery

  • Outdoor wall light
  • User manual.

More interesting products

(*All information is plus legal VAT)