• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Smartlight klein 7867-750 Wi-Fi IP CCTV camera 1920 x 1080 p

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 255.00
-24 %
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wi-Fi IP-Compact camera;1920 x 1080 p;KonstsmideSmartlight klein;7867-750Outdoors

  • With floodlight
  • 1080HD wide-angle camera
  • APP-controlled

Technical specifications

  • Video compression: H.264/MJPEG
  • Frame rate 25 fps max.
  • 1 High power LED: 1 x 10 W, 1000 lm, 5000 K, life approx. 20000 h, light emission 160°
Product type

CCTV camera

CCTV features

2-way communication

Speaker

Microphone

IR LEDs

Motion detector

Saves footage on SD card

ONVIF support

Camera type

Compact camera

Resolution (max.)

1920 x 1080 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Manufacturer-specific

Focal length

3,6 mm

Max. viewing angle hor.

90°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IR range (max.)

15 m

Used at

Outdoors

Type

microSD card (up to 64 GB)

Width

137 mm

Height

130 mm

Depth

130 mm

Dim

(W x H x D) 137 x 130 x 130 mm

F-numbers

F2.0

Signal standard

IP

Documents & Downloads

Datasheet

Datasheet 2300500 Konstsmide Smartlight klein 7867-750 Wi-Fi IP CCTV camera 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 2300500 Konstsmide Smartlight klein 7867-750 Wi-Fi IP CCTV camera 1920 x 1080 p

Description


GLOBAL VIEW
Konstsmide SmartLight uses a 1080 HD wide angle video with a 120 degree lens angle, allowing you to see almost anything was happening in your door, driveway or garden. Use the camera and speakers to communicate with your visitors wherever you are in the world using the Konstsmide application.

NORDIC DESIGN
We design our products in the light of Nordic weather conditions and know how wind, rain and snow affect outdoor products throughout the year. We also know how important it is to keep an eye on your surroundings even when darkness falls. For this reason, you can switch the camera to infrared night vision mode. Alternatively, Konstsmide SmartLight 5000 K / 1000-2400 Lumen Phantom Throw can be used to clearly show uninvited visitors that they are perceived.

CLICK TO CUSTOMIZE
Konstsmide SmartLight application allows you to set motion zones within the lens view and sensor sensitivity within specific motion zones. When motion is detected, the response can range from an audible alarm to the activation of flood light to a notification on your phone. You can make an emergency call directly from the app at any time if you feel that the visitor is not welcome.

This text is machine translated.

Features

  • Light control via smartphone, tablet (IOS, Android)
  • APP-controlled via Konstsmide APP
  • Data security
  • Free download and use – no subscription
  • WiFi (2.4 GHz)
  • Built-in dimmer
  • Two-way communication with very high sound and recording quality
  • Built-in motion sensor
  • Motion-enabled alerts
  • Acoustic alarm - Siren 110 dB
  • SOS call
  • Infrared night vision mode
  • Adjustable angle of radiation
  • Full depth illumination of the monitoring area
  • Light installation through improved mounting plate and possibilities
  • High quality workmanship and materials.

Scope of delivery

  • Incl. Fixed lamp
  • Connection cable.

Hints

Memory card not included

System requirements

  • Device with iOS 9 or Android 4.3 and higher
  • WLAN router with 2.4 GHz.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 260.49€ 200.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)