• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Sorrento 7319-000 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 60 W Stainless steel

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 115.00
-25 %
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall light Sorrento hanging

  • Power= 60 W

Technical specifications

Product type

Outdoor wall light

Type

Lantern

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Ripple glass

IP44

Factory colour

Stainless steel

Material

Stainless steel

Dim

(L x W x H) 29 x 27 x 34 cm

n.rel.

Light bulb included

No

Width

27 cm

Height

34 cm

Length

29 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1193872 Konstsmide Sorrento 7319-000 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 60 W Stainless steel

Description

Scope of delivery

  • Outdoor wall light
  • User manual.

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)