• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Virgo 569-750 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 60 W Black

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 335.00
-17 %
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor wall light Virgo

  • 1-flame
  • Rauchfarbenes acrylic glass
  • This text is machine translated.

Technical specifications

Product type

Outdoor wall light

Type

Lantern

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

IP23

Factory colour

Black

Material

Aluminium

Dim

(L x W x H) 24 x 15 x 44 cm

n.rel.

Light bulb included

No

Width

15 cm

Height

44 cm

Length

24 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1301571 Konstsmide Virgo 569-750 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 60 W Black

Description

Scope of delivery

  • Outdoor wall light
  • User manual.

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)