• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 191306002 Pull switch + strain relief Brown 1 x Off/On 2 A 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.03 / piece)
€ 5.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pull switch

Switch/button features

+ strain relief

Lighting type

None

Print motif

None

Factory colour

Brown

Switch position

1 x Off/On

Functions

latch

Switching voltage

250 V AC

Switching current (max.)

2 A

Content

1 pc(s)

Type

191306002

Documents & Downloads

Datasheet

Datasheet 1403925 Kopp 191306002 Pull switch + strain relief Brown 1 x Off/On 2 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1403925 Kopp 191306002 Pull switch + strain relief Brown 1 x Off/On 2 A 1 pc(s)

Information

Information 1403925 Kopp 191306002 Pull switch + strain relief Brown 1 x Off/On 2 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)