• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 565756004 Wet room switch product range Cross-switch Nautic Grey 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Cross switch

  • Water proof (IP44)All sockets with increased touch protectionHigh-quality thermoplastic material

Technical specifications

Product type

Wet room switch product range

Nominal voltage (details)

230 V

Type series

Nautic

IP44

Switch type function

Cross-switch

Factory colour

Grey

Nominal current

10 A

Material

PVC

250 V

Surface mounted (plaster)

Basic element with complete housing

Rocker/button

Grey

TRUE

Push-in clamp

Untreated

0 mm

16 A

Thermoplastic

Plastic

Mounting with claw and screw

7035

IK00

Glossy

IP44

75 mm

75 mm

58 mm

1

FALSE

34

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1522176 Kopp 565756004 Wet room switch product range Cross-switch Nautic Grey 1 pc(s)

Description

The surface-mounted switch program Nautic offers reliable technology and attractive design for cellars, workshop and garage. Different two-way combinations provide in addition to the simple devices all possibilities for flexible use.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.52€ 47.42*

What kind of KOPP Wet Room Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)