

Wet room switch product range
230 V
Nautic
IP44
Control switch
Grey
10 A
PVC
250 V
Surface mounted (plaster)
Basic element with complete housing
Rocker/button
Grey
TRUE
Push-in clamp
Untreated
0 mm
16 A
Thermoplastic
Plastic
Mounting with claw and screw
7035
IK00
Glossy
IP44
75 mm
75 mm
58 mm
1
FALSE
34
FALSE
FALSE
FALSE
FALSE
yes
User & Safety Instructions 1522178 Kopp 566656002 Wet room switch product range Control switch Nautic Grey 1 pc(s)
€ 57.52€ 50.42*
The necessary accessories are required to use the article as described.