Material 1: Finest chromium molybdenum steel Weight 390 gFunction attribute 1: Lockable Total length L in mm: 175.0 mmShape: Serrated Material 2: Nickel-plated Handle 2-component handle General application area: Flat and round material Cutting length S mm 27.0 mmTotal length in inches: 7"Jaw size A in mm: 0-40 mmJaw size A in inches: 0-1.3/5"
Product type
Gripper
Manufacturer part #
115.2032
Wingspan
0 - 40 mm
Length
175.0 mm
Material
Cromoly steel
Material properties
nickel plated
Weight
390 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2698443 KS Tools 115.2032 Gripper 0 - 40 mm 175.0 mm
Description
Forged jawsSerrated designSize adjustment by adjusting wheelWith locking deviceFor round and flat materialFor holding during welding workWith quick release leverNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome molyWith 2-component handle
This text is machine translated.
Description
Forged jawsSerrated designSize adjustment by adjusting wheelWith locking deviceFor round and flat materialFor holding during welding workWith quick release leverNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome molyWith 2-component handle