• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.2079 Gripper 0 - 65 mm 260 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Weight 875 gFunction attribute 1: Lockable Total length L in mm: 260 mmMaterial 2: Nickel-plated Handle 2-component handle General field of application: Other welding operations Total length in inches: 10"Jaw size A in mm: 0-65 mmJaw size A in inches: 0-2.3/5"Jaw length C in mm: 70 mm
Product type

Gripper

Manufacturer part #

115.2079

Wingspan

0 - 65 mm

Length

260 mm

Jaw length

70 mm

Material

Chromium-vanadium steel

Material properties

nickel plated

Weight

875 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698450 KS Tools 115.2079 Gripper 0 - 65 mm 260 mm

Description

With cast temperature jawsAdjustment of fixing welding points is possibleSize adjustment by adjusting wheelFor holding and adjusting sheet metal and profilesWith locking deviceWith quick release leverNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome molyWith 2-component handle

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)