• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.2035 Gripper 0 - 60 mm 205 mm

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Weight 500 gFunction attribute 1: Lockable Total length L in mm: 205 mmShape: Serrated Material 2: Nickel-plated Handle 2-component handle General application area: Flat and round material Cutting length S mm 53.0 mmTotal length in inches: 8"Jaw size A in mm: 0-60 mmJaw size A in inches: 0-2.2/5"
Product type

Gripper

Manufacturer part #

115.2035

Wingspan

0 - 60 mm

Length

205 mm

Material

Cromoly steel

Material properties

nickel plated

Weight

500 g

Features

self-retaining

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698446 KS Tools 115.2035 Gripper 0 - 60 mm 205 mm

Description

Forged jawsSerrated designSize adjustment by adjusting wheelWith locking deviceFor round and flat materialFor holding during welding workWith quick release leverNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome molyWith 2-component handle

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)