• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.2034 Gripper 0 - 45 mm 170 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Weight 300 gFunction attribute 1: Lockable Total length L in mm: 170 mmShape: Serrated Material 2: Nickel-plated Handle 2-component handle General application area: Flat and round material Cutting length S mm 45.0 mmTotal length in inches: 7"Jaw size A in mm: 0-45 mmJaw size A in inches: 0-1.4/5"
Product type

Gripper

Manufacturer part #

115.2034

Wingspan

0 - 45 mm

Length

170 mm

Material

Cromoly steel

Material properties

nickel plated

Weight

300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698445 KS Tools 115.2034 Gripper 0 - 45 mm 170 mm

Description

Forged jawsSerrated designSize adjustment by adjusting wheelWith locking deviceFor round and flat materialFor holding during welding workWith quick release leverNo expansion under the strongest loadRelease lever under constant pressure of a springNickel-platedChrome molyWith 2-component handle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)