• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 119.2051 Circlip pliers Suitable for Outer rings 10-25 mm Tip shape (details) Straight

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

199 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel DIN 5254 standard Weight 80 gFunction attribute 1: Self-closing Shape: Straight Material 2: Drop-forged Handle: Rubber handles Total length L1 in mm: 135.0 mmPart length L2 in mm: 30 mmDiameter D1 13.5 mmDiameter D2: 3.5 mmHead height (A1) 8 mmCapacity for shaft diameter (Ø mm): 10-25 mmPoint width S in mm: 1.0 mmA1 type locking pliers
Product type

Circlip pliers

Manufacturer part #

119.2051

Suitable for

Outer rings

Suitable for shaft diameters of

10-25 mm

Length

135 mm

Material

Chromium-vanadium steel

Weight

80 g

Features

self-retaining

Tip shape

Straight

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699624 KS Tools 119.2051 Circlip pliers Suitable for Outer rings 10-25 mm Tip shape (details) Straight

Description

In accordance with DIN 5254Non-slip, turned-off precision tipsStable, straight designself closingWith rubber gripForce versiondrop-forgedChrome Vanadium

This text is machine translated.

What kind of Circlip Pliers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)