• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 119.2052 Circlip pliers

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel DIN 5254 standard Weight 80 gFunction attribute 1: Self-closing Shape 90° angled Material 2: Drop-forged Handle: Rubber handles Total length L1 in mm: 125.0 mmPart length L2 in mm: 20 mmDiameter D1 15 mmDiameter D2: 3 mmHead height (A) 20 mmCapacity for shaft diameter (Ø mm): 10-25 mmPoint width S in mm: 1 mmType locking pliers A11
Product type

Circlip pliers

Manufacturer part #

119.2052

Length

125 mm

Material

Chromium-vanadium steel

Weight

80 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699625 KS Tools 119.2052 Circlip pliers

Description

In accordance with DIN 5254Non-slip, turned-off precision tips90° angled designself closingWith rubber gripForce versiondrop-forgedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.96*

What kind of Circlip Pliers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)