• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 119.2058 Circlip pliers 19-60 mm Tip shape (details) Straight

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

256 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel DIN 5256 standard Weight 150 gShape: Straight Material 2: Drop-forged Handle: Rubber handles Total length L1 in mm: 180.0 mmPart length L2 in mm: 40 mmDiameter D1 18 mmDiameter D2: 5 mmHead height (A1) 9.5 mmCapacity for shaft diameter (Ø mm): 19-60 mmPoint width S in mm: 1.6 mmType locking pliers: J2
Product type

Circlip pliers

Manufacturer part #

119.2058

Suitable for shaft diameters of

19-60 mm

Length

180 mm

Material

Chromium-vanadium steel

Weight

150 g

Features

rubber-coated

Tip shape

Straight

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699631 KS Tools 119.2058 Circlip pliers 19-60 mm Tip shape (details) Straight

Description

In accordance with DIN 5256Non-slip, turned-off precision tipsStable, straight designWith rubber gripForce versiondrop-forgedChrome Vanadium

This text is machine translated.

What kind of Circlip Pliers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)