Material1: Special tool steel Standard DIN 8350 shape C Weight 70 gHandle: Wooden handle Total length L1 in mm: 230 mmPart length L2 in mm: 125 mmPart length L3 in mm: 55 mm
Product type
Triangular scraper
Material
Special steel
Material properties
cut
Material (handle)
Wood
Length
230 mm
Weight
70 g
DIN standard
DIN 8350
Content
1 pc(s)
UKCA
yes
Variants(All information include VAT, plus shipping costs)