Material1: Special tool steel Standard DIN 8350 shape C Weight 210 gHandle: Wooden handle Total length L1 in mm: 380 mmPart length L2 in mm: 250 mmPart length L3 in mm: 120 mm
Product type
Triangular scraper
Material
Special steel
Material (handle)
Wood
Length
380 mm
Weight
210 g
Content
1 pc(s)
UKCA
yes
Variants(All information include VAT, plus shipping costs)