• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.4505 COB LED Workshop inspection lamp rechargeable 3 W 300 lm

1/27
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 125 x 50 x 27 mm

Product type

Workshop inspection lamp

LEDs

1

Work light features

Incl. battery

Bulb type

COB LED

Technology

Li-ion

Weight

150 g

Capacity (mAh, Ah)

1200 mAh

Charging time

3 h

3 W

Luminous flux

300 lm

Width

50 mm

Height

27 mm

Length

125 mm

Protection class

IP65

Power supply (LOV)

rechargeable

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737620 KS Tools 150.4505 COB LED Workshop inspection lamp rechargeable 3 W 300 lm

Conformity certificate

Conformity certificate 2737620 KS Tools 150.4505 COB LED Workshop inspection lamp rechargeable 3 W 300 lm

Description

• Ideal for independent working• 3 Watt COB LED + 1 x 3W XPE-LED head light• infinitely dimmable• With USB Power BANK function (loading of external devices)• With display for indication of lumen and charge status• With control LED for discharge control• 180° folding, magnetic stand• Direct charging at lamp• Including USB-C charging cable• Splash-proof according to IP65• completely impact-resistant• 3 hours Charging time• 3 hours light duration• Housing made of impact-resistant polycarbonate• Body covered with high-quality rubber

This text is machine translated.

What kind of Inspection Lights are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)