• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1591254 Tri-wing screwdriver Size (screwdriver) 0 Blade length: 80.0 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tri-wing screwdriver

Size

0

Blade length

80.0 mm

Length

160 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

Weight

90 g

Downforce

Tri-Wing

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700629 KS Tools 1591254 Tri-wing screwdriver Size (screwdriver) 0 Blade length: 80.0 mm

What kind of Speciality Screwdrivers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)