• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1591256 Tri-wing screwdriver

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tri-wing screwdriver

Length

160 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

Weight

90 g

Downforce

Tri-Wing

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700631 KS Tools 1591256 Tri-wing screwdriver

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.96*

What kind of Speciality Screwdrivers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)