• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 2045470 204.5470 Electrician's level incl. magnet 400 mm 90 ° 0.5 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width B 21.0 mm
  • Function attribute 1: Magnetic
  • Function attribute 2: With hanging hole
  • Total length L in mm: 400.0 mm
  • Weight 280 g
  • Height H: 50.0 mm
  • Material 1: Aluminium
  • Measurement precision 1: 0.5 mm / meter
  • DIN 877 standard
  • Variant items : 204.5470
Product type

Electrician's level

Features

incl. magnet

Length

400 mm

Reading range

90°

Level accuracy

0.5 mm

Material

Aluminium

Width

21 mm

Height

50 mm

Dim

(L x W x H) 400 x 21 x 50 mm

Weight

280 g

Type

2045470

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699849 KS Tools 2045470 204.5470 Electrician's level incl. magnet 400 mm 90 ° 0.5 mm

Description

DIN 877Smooth aluminum rectangular profileLightweight profilePrecision to 0.5 mm per meter2 robust acrylic glass block spirit levels (0° + 90°)With hanging holemagneticAluminium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)