• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 2045471 204.5471 Electrician's level incl. magnet 600 mm 0.5 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Aluminium DIN 877 standard Weight 280 gFunction attribute 1: Magnetic Total length L in mm: 600.0 mmFunction attribute 2: With hanging hole Width B 21.0 mmHeight H: 50.0 mmMeasurement precision 1:0.5 mm / meter
Product type

Electrician's level

Features

incl. magnet

Length

600 mm

Level accuracy

0.5 mm

Material

Aluminium

Material properties

magnetic

Width

21 mm

Height

50 mm

Dim

(L x W x H) 600 x 21 x 50 mm

Weight

280 g

Type

2045471

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699850 KS Tools 2045471 204.5471 Electrician's level incl. magnet 600 mm 0.5 mm

Description

DIN 877Smooth aluminum rectangular profileLightweight profilePrecision to 0.5 mm per meter2 robust acrylic glass block spirit levels (0° + 90°)With hanging holemagneticAluminium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)